L-com TRD855SCRGR-2

Ethernet Cable Assembly Cat 5e STP 0.6m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 10.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCRGR-2.

RS (Formerly Allied Electronics)

Technical Drawing2 pages10 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-11.54%

Supply Chain

Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855SCRGR-2 provided by its distributors.

Ethernet Cable Assembly Cat 5e STP 0.6m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45, 2FT, TRD855SCR SERIES
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 2';
CATEGORY 5E SHIELDED PATCH CORDS
Enet Cord, Cat5E, Rj45 Plug-Plug, 2 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Green; Cable Length - Metric:609.6Mm; Cable Length - Imperial:2Ft Rohs Compliant: Yes |L-Com TRD855SCRGR-2
For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCRGR2