L-com TRD855HFX-50

Cat5e Shielded High Flex Ethernet Cable, RJ45 / RJ45, 50.0 ft
$ 464.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855HFX-50.

element14 APAC

Technical Drawing1 page17 years ago

Electro Sonic

Supply Chain

Introduction Date2008-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855HFX-50 provided by its distributors.

Cat5e Shielded High Flex Ethernet Cable, RJ45 / RJ45, 50.0 ft
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45/RJ45,50 FEET
CBL RJ45 C5E SHLD HI-FLEX 50 TELECOM/MODULAR
PATCH CORD, RJ45 PLUG-RJ45 PLUG, 50FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Green; Cable Length - Metric:15.24m; Cable Length - Imperial:50ft RoHS Compliant: Yes
Designed for environments where ordinary patch cables fail, this exclusive ultra flexible Category 5E patch cord series from L-com is built to take a beating. With a Halogen-Free PUR jacket, the Hi-Flex series cables will not breakdown when exposed to oil based lubricants making these cables ideal for robotic control systems on the factory floor. With a braided shield and L-com's shielded RJ45 connectors, EMI/RFI interference is minimized. Get the cable that is designed for your factory environment; install the L-com Hi-Flex Series Patch Cables. For extreme high flex applications, check out our TRD877HF High Flex Ethernet Cables.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855HFX50