L-com TRD855HFX-25

Cable Assembly Cat 5e STP 7.62m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
$ 262.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855HFX-25.

IHS

Technical Drawing1 page17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855HFX-25 provided by its distributors.

Cable Assembly Cat 5e STP 7.62m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
CABLE ASSEMBLY, CAT 5E, RJ45, GREEN, 25FT, TRD855HFO SERIES
CBL RJ45 C5E SHLD HI-FLEX TELECOM/MODULAR
PATCH CORD, RJ45 PLUG-RJ45 PLUG, 25FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Green; Cable Length - Metric:7.62m; Cable Length - Imperial:25ft RoHS Compliant: Yes
Designed for environments where ordinary patch cables fail, this exclusive ultra flexible Category 5E patch cord series from L-com is built to take a beating. With a Halogen-Free PUR jacket, the Hi-Flex series cables will not breakdown when exposed to oil based lubricants making these cables ideal for robotic control systems on the factory floor. With a braided shield and L-com's shielded RJ45 connectors, EMI/RFI interference is minimized. Get the cable that is designed for your factory environment; install the L-com Hi-Flex Series Patch Cables. For extreme high flex applications, check out our TRD877HF High Flex Ethernet Cables.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855HFX25