L-com TRD855HFO-10

Cable Assembly Cat 5e UTP 3.04m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
$ 163.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855HFO-10.

ShowMeCables

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+567%

Supply Chain

Introduction Date2014-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855HFO-10 provided by its distributors.

Cable Assembly Cat 5e UTP 3.04m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
CAT5E CABLE, SHIELDED, OUTDOOR HIGH FLEXETHERNET, RJ45, 10FT, TRD855HFO SERIES
Patch Cord, Rj45 Plug-Rj45 Plug, 10Ft; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Black; Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com TRD855HFO-10
Designed for industrial or outdoor environments where ordinary patch cables fail, this exclusive ultra flexible Category 5E patch cord series from L-com is built to take a beating. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils and UV damage while maintaining a CMX flame rating. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Contact L-com today with your project requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855HFO10