L-com TRD855DSZ-7

Cable Assembly Patch Cord 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
$ 28.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855DSZ-7.

RS (Formerly Allied Electronics)

Technical Drawing2 pages17 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-16.85%

Supply Chain

Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855DSZ-7 provided by its distributors.

Cable Assembly Patch Cord 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, LSZH, GRAY, 7FT, TRD855DSZ SERIES
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 7';
Enet Cord, Cat5E, Rj45 Plug-Plug, 7 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Stp (Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:2.1M; Cable Length - Imperial:7Ft Rohs Compliant: Yes |L-Com TRD855DSZ-7
When a regular shield is not enough, L-com's exclusive double-shielded patch cables are ideal. EMI/RFI interference is drastically reduced due to L-com's superior cable shielding, a combination of a 100% foil plus a 60% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 300 feet so that equipment runs can be pulled directly and simply plugged into either end.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855DSZ7