L-com TRD824HFO-BLK-1

L-Com Double Shielded Cat5e Outdoor High Flex PoE Industrial Ethernet Cable, RJ45, BLK, 1.0 FT
$ 42.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD824HFO-BLK-1.

ShowMeCables

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD824HFO-BLK-1 provided by its distributors.

L-Com Double Shielded Cat5e Outdoor High Flex PoE Industrial Ethernet Cable, RJ45, BLK, 1.0 FT
Cable Assembly, 8 Conductor(s), 24AWG, 600V, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45,BLACK
CAT5E RJ45 SF/UTP 24STR HFX CMX
Patch Cord, Rj45 Plug-Plug, 12", Blk; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Black; Cable Length - Metric:305Mm Rohs Compliant: Yes |L-Com TRD824HFO-BLK-1
Designed for industrial or outdoor environments where ordinary patch cables fail, these exclusive ultra-flexible Category 5E patch cords from L-com are built to take a beating and still deliver the best in network performance and PoE power. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils, UV, cut and weld spatter damage while maintaining a UL CMX flame rating. The cables are flex tested to 10 million cycles without performance loss. Double shielded construction along with shielded RJ45 connectors remove EMI/RFI interference as a concern for your installations. These special cables are 600V rated and can be run with power cables without worrying about voltage jumps. In addition, they are PoE (Power over Ethernet 802.3af/at) compliant to 80m (262ft) so your application can get full PoE power delivery even at a distance. Custom lengths and labels are available so contact L-com today with your project requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD