L-com TRD815WP-2M

L-com Category 5e IP67 Rated Dual Use Waterproof Cable Assemblies - 2 M
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815WP-2M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815WP-2M provided by its distributors.

L-com Category 5e IP67 Rated Dual Use Waterproof Cable Assemblies - 2 M
RJ45 IP67 F/UTP C5E PUR BLK 2M W
PATCH CORD, RJ45 JACK-JACK, CAT5E, 6.6FT; LAN Category:Cat5e; Connector to Connector:RJ45 Jack to RJ45 Jack; Cable Construction:FUTP (Foiled Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:2m RoHS Compliant: Yes
Introducing new dual use Category 5e, IP67 rated waterproof cables. These cables can be used with IP rated receptacles for a watertight seal and also have an innovative design that can mate with standard jacks. This eliminates the need to find specialized cables that are IP rated on one end and have a standard RJ45 on the other. This is accomplished by a special waterproof shroud that can be pulled back to mate with a standard RJ45 jack. Other features include a foil shield to protect against EMI/RFI interference, a tethered dustproof cap for the shroud and a CMX outdoor burn rating. Available in Category 5e and Category 6. These assemblies are compatible with L-com's WPBH series of jacks for an IP67 rated seal and also work with a standard RJ45 (8x8) jack without an IP rated seal. Buy this inventive cable design online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815WP2M