L-com TRD815SRA7BLK-5

Ethernet Cable Assembly Cat 5e STP 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 26.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815SRA7BLK-5.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815SRA7BLK-5 provided by its distributors.

Ethernet Cable Assembly Cat 5e STP 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
L-Com Shielded Cat5e Right Angle Ethernet Patch Cord - Straight to Right Angle - Black - 5 FT
CATEGORY 5E RJ45 RIGHT ANGLE ETHERNET PATCH CORD, PVC, BLACK, 5FT, TRD815 SERIES
Cable Assembly, 8 Conductor(s), Communication Cable
C5E PVC FTP STR-RGT BLK 5 TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 R/A PLUG-PLUG, 5';
L-com's unique, patented, shielded right angle patch cables provide true Category 5e performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD