L-com TRD815RA2RD-3

Ethernet Cable Assembly Cat 5e UTP 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 9.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815RA2RD-3.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815RA2RD-3 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
PATCH CORD, CAT 5E RIGHT ANGLE, 3FT, RED; Connector Type A:RJ45 Plug; Cable Length - Imperial:3ft; Jacket Color:Red; Connector Type B:RJ45 Plug; Cable Assembly Type:Ethernet
Patch Cord, Cat 5E Right Angle, 3Ft, Red; Lan Category:Cat5E; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Red; Cable Length - Metric:900Mm; Cable Length - Imperial:3Ft; Product Range:Trd815Ra2 Series Rohs Compliant: Yes |L-Com TRD815RA2RD-3
L-com's unique, patented, right angle patch cables provide true Category 5E performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815RA2RD3