L-com TRD815RA2BL-5

Category 5E Ra Patch Cable, Ra Right Exit/ra Down, Blue, 5FT, TRD815 Series
$ 23.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815RA2BL-5.

ShowMeCables

Datasheet2 pages11 years ago

IHS

Farnell

Supply Chain

Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815RA2BL-5 provided by its distributors.

CATEGORY 5E RA PATCH CABLE, RA RIGHT EXIT/RA DOWN, BLUE, 5FT, TRD815 SERIES
L-Com Cat5e Right Angle Ethernet Patch Cord - Straight to Upward Angle - Blue - 5 FT
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
C5E PVC UTP STR-UP BLU 5F TELECOM/MODULAR
Patch Cord, Cat 5E Right Angle, 5Ft, Blue; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:5Ft; Longitud Del Cable - Métrica:1.5M; Jacket Color:Azul; Categoría Lan:Cat 5E |L-Com TRD815RA2BL-5
L-com's unique, patented, right angle patch cables provide true Category 5E performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815RA2BL5