L-com TRD815GRY-25

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
$ 21.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815GRY-25.

IHS

Datasheet2 pages10 years ago
Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
+44.44%

Supply Chain

Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815GRY-25 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
CATEGORY 5E RJ45 MOLDED ETHERNET PATCH CORD, CAT 5E, GRAY, TRD815 SERIES
5E Patch Cable, RJ45 / RJ45, Gray 25.0 Ft
CBL-RJ45/RJ45 CAT5E GRY 25FT TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 25';
Enet Cord, Cat5E, Rj45 Plug-Plug, 25 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:7.6M; Cable Length - Imperial:25Ft Rohs Compliant: Yes |L-Com TRD815GRY-25
Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815GRY25