L-com TRD815BL-75

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 43.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815BL-75.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD815BL-75 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
CATEGORY 5E RJ45 / RJ45, MOLDED ETHERNET PATCH CORD, BLUE, 75FT, TRD815 SERIES
Cable Assembly, 8 Conductor(s), Communication Cable
Premium Category 5E Patch Cable
CBL-RJ45/RJ45 CAT5E BLU 7 TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 75';
Enet Cord, Cat5E, Rj45 Plug-Plug, 75 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:22.9M; Cable Length - Imperial:75Ft Rohs Compliant: Yes |L-Com TRD815BL-75
Designed for today's high-density patch panels, these unique Category 5E molded Ethernet patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your next Ethernet patch cable needs!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815BL75