L-com TRD695SZBLK-7

Cable Assembly Cat 6 STP 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
$ 30.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SZBLK-7.

IHS

Technical Drawing2 pages7 years ago

Inventory History

3 month trend:
+55.56%

Supply Chain

Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695SZBLK-7 provided by its distributors.

Cable Assembly Cat 6 STP 2.13m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
NETWORK CABLE ASSEMBLY, CAT 6,SHIELDED, LSZH, BLACK,7 FEET
Cable Assembly, 8 Conductor(s), Communication Cable
ENET CORD, CAT6, RJ45 PLUG-PLUG, 7'; | Black
ENET CORD, CAT6, RJ45 PLUG-PLUG, 7 ; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Black; Cable Length - Metric:2.1m; Cable Length - Imperial:7ft; Product Range:TRD695SZ Series RoHS Compliant: Yes
For Protection against EMI/RFI interference L-com's economical Shielded Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. With a Low Smoke Zero Halogen Jacket, this series meets stringent requirements of the new RoHS environmental standards. L-com's Shielded Patch Cables are designed to perform to EIA568 standards while not putting a strain on your budget. Quantity pricing available upon request.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695SZBLK7