L-com TRD695SZ-1

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 22.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SZ-1.

RS (Formerly Allied Electronics)

Technical Drawing2 pages8 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-26.83%

Supply Chain

Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com TRD695SZ-1 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,SHIELDED, RJ45,LSZH
ENET CORD, CAT6, RJ45 PLUG-PLUG, 1';
Enet Cord, Cat6, Rj45 Plug-Plug, 1 ; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Light Gray; Cable Length - Metric:304.8Mm; Cable Length - Imperial:1Ft Rohs Compliant: Yes |L-Com TRD695SZ-1
For Protection against EMI/RFI interference L-com's economical Shielded Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. With a Low Smoke Zero Halogen Jacket, this series meets stringent requirements of the new RoHS environmental standards. L-com's Shielded Patch Cables are designed to perform to EIA568 standards while not putting a strain on your budget. Quantity pricing available upon request.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695SZ1