L-com TRD695SRA9BL-3

L-Com Shielded Cat6 Right Angle Ethernet Patch Cord - Left Angle to Left Angle - Blue - 3 FT
$ 24.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SRA9BL-3.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Supply Chain

Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695SRA9BL-3 provided by its distributors.

L-Com Shielded Cat6 Right Angle Ethernet Patch Cord - Left Angle to Left Angle - Blue - 3 FT
Cable Assembly, 8 Conductor(s), Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,PVC, BLUE,3 FEET
ENET CORD, CAT6, R/A RJ45 PLUG-PLUG, 3';
Enet Cord, Cat6, R/A Rj45 Plug-Plug, 3 ; Lan Category:Cat6; Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug; Cable Construction:Ftp (Foiled Twisted Pair); Jacket Color:Blue; Cable Length - Metric:914.4Mm Rohs Compliant: Yes |L-Com TRD695SRA9BL-3
L-com's unique, patented, shielded right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD