L-com TRD695RA9BL-1

L-com Cat6 Right Angle Ethernet Patch Cord - Left Angle to Left Angle - Blue - 1 FT
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695RA9BL-1.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695RA9BL-1 provided by its distributors.

L-com Cat6 Right Angle Ethernet Patch Cord - Left Angle to Left Angle - Blue - 1 FT
Cable Assembly, 8 Conductor(s), Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,PVC, BLUE,1 FEET
ENET CORD, CAT6, R/A RJ45 PLUG-PLUG, 1';
以太网 线缆, CAT6, 直角型 RJ45 公-公, 1';
Enet Cord, Cat6, R/A Rj45 Plug-Plug, 1 ; Lan Category:Cat6; Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:304.8Mm Rohs Compliant: Yes |L-Com TRD695RA9BL-1
L-com's unique, patented, right angle patch cables provide true Category 6 performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD