L-com TRD695RA7BL-3

L-com Cat6 Right Angle Ethernet Patch Cord - Straight to Right Angle - Blue - 3 FT
$ 16.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695RA7BL-3.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Supply Chain

Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695RA7BL-3 provided by its distributors.

L-com Cat6 Right Angle Ethernet Patch Cord - Straight to Right Angle - Blue - 3 FT
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,PVC, BLUE,3 FEET
ENET CORD, CAT6, RJ45 R/A PLUG-PLUG, 3';
以太网 线缆, CAT6, RJ45 直角型 公-公, 3';
L-com's unique, patented, right angle patch cables provide true Category 6 performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD