L-com TRD695RA2BL-2

L-com Cat6 Right Angle Ethernet Patch Cord - Straight to Upward Angle - Blue - 2 FT
$ 28.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695RA2BL-2.

IHS

Datasheet2 pages10 years ago

ShowMeCables

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD695RA2BL-2 provided by its distributors.

L-com Cat6 Right Angle Ethernet Patch Cord - Straight to Upward Angle - Blue - 2 FT
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), Communication Cable
Category 6 Right Angle RJ45 Ethernet Patch Cords Straight to RA (Up) Blue2- | L-com TRD695RA2BL-2
ENET CORD, CAT6, RJ45 R/A PLUG-PLUG, 2';
以太网 线缆, CAT6, RJ45 直角型 公-公, 2';
L-com's unique, patented, right angle patch cables provide true Category 6 performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD