L-com TRD695GR-5

Cable Assembly 1.52m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Green
$ 20.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695GR-5.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.67%

Supply Chain

Introduction Date2012-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695GR-5 provided by its distributors.

Cable Assembly 1.52m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Green
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
PREM. Cat 6 CBL RJ45 / RJ45 Green 5.0 ft
PREMIUM CAT 6 CABLERJ45 / RJ45GREEN 5.0 FT-
Enet Cord, Cat6, Rj45 Plug-Plug, 5 ; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Green; Cable Length - Metric:1.5M; Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRD695GR-5
High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695GR5