L-com TRD695DSZ-BLK-1

Cable Assembly Cat 6 Patch 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 20.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695DSZ-BLK-1.

RS (Formerly Allied Electronics)

Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+426%

Supply Chain

Introduction Date2014-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695DSZ-BLK-1 provided by its distributors.

Cable Assembly Cat 6 Patch 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
DOUBLE SHIELDED LSZH 26 AWG STRANDED CAT 6 RJ45/RJ45 PATCH CORDBLACK 1FT
ENET CORD, CAT6, RJ45 PLUG-PLUG, 1';
ENET CORD, CAT6, RJ45 PLUG-PLUG, 1 ; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:304.8mm; Cable Length - Imperial:1ft RoHS Compliant: Yes
When a regular shield is not enough, L-com's exclusive double-shielded SF/UTP patch cables are ideal. Category 6 tested, these cables use L-com's superior shielding to drastically reduce EMI/RFI interference using a 100% foil plus a 80% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 100 feet so that equipment runs can be pulled directly and simply plugged into either end.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695DSZ-BLK-1.