L-com TRD695AHF-3

Ethernet Shielded Cat6A Outdoor High Flex Ethernet Cable, Rj45 / Rj45
$ 69.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695AHF-3.

RS (Formerly Allied Electronics)

Technical Drawing1 page7 years ago

ShowMeCables

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2019-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com TRD695AHF-3 provided by its distributors.

Ethernet Shielded Cat6A Outdoor High Flex Ethernet Cable, Rj45 / Rj45
Cable Assembly, 8 Conductor(s), 26AWG, 300V, Communication Cable
L-com Cat6a RJ45 Premium Outdoor Industrial Continuous Flex Oil Resistant Double Shielded Ethernet Assemblies - 3 FT
ENET CORD, CAT6A, RJ45 PLUG-PLUG, 3';
CAT6A RJ45 SF/UTP 26STR HFX CMX
Enet Cord, Cat6A, Rj45 Plug-Plug, 3 ; Lan Category:Cat6A; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Teal; Cable Length - Metric:914.4Mm Rohs Compliant: Yes |L-Com TRD695AHF-3
Designed for industrial or outdoor environments where ordinary patch cables fail, this exclusive ultra flexible Category 6a patch cord series from L-com is built to take a beating. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils and UV damage while maintaining a CMX flame rating. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Contact L-com today with your project requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695AHF3