L-com TRD695AHF-15

Ethernet Shielded Cat6A Outdoor High Flex Ethernet Cable, RJ-45 / RJ-45
$ 183.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695AHF-15.

IHS

Datasheet1 page7 years ago

ShowMeCables

Inventory History

3 month trend:
+77.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695AHF-15 provided by its distributors.

Ethernet Shielded Cat6A Outdoor High Flex Ethernet Cable, RJ-45 / RJ-45
Cable Assembly, 8 Conductor(s), 26AWG, 300V, Communication Cable
CAT6A RJ45 SF/UTP 26STR HFX CMX
RJ45 C6A SFUTP TPE TEL HFX 15F
ENET CORD, CAT6A, RJ45 PLUG-PLUG, 15 ; LAN Category:Cat6a; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs); Jacket Color:Teal; Cable Length - Metric:4.6m RoHS Compliant: Yes
Designed for industrial or outdoor environments where ordinary patch cables fail, this exclusive ultra flexible Category 6a patch cord series from L-com is built to take a beating. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils and UV damage while maintaining a CMX flame rating. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Contact L-com today with your project requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695AHF15