L-com TRD524HF-BLK-10F

Category 5E Ethernet RJ45 Cable ASSEMBLY22AWG Stranded 600V Poeutp Outdoor -
$ 51.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD524HF-BLK-10F.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2021-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD524HF-BLK-10F provided by its distributors.

CATEGORY 5E ETHERNET RJ45 CABLE ASSEMBLY22AWG STRANDED 600V POEUTP OUTDOOR -
L-Com Category 5e Ethernet RJ45 Cable Assembly, 22AWG Stranded 600V PoE, UTP Outdoor Industrial High Flex CM-CMX-PLTC TPE Jacket, Black, 10 FT
Enet Cord, Cat5E, Rj45 Plug-Plug, 10 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:3.05M; Cable Length - Imperial:10Ft |L-Com TRD524HF-BLK-10F
L-com's category 5e TRD524HF-BLK-10F line of ultra-flexible, outdoor, industrial Ethernet cable assemblies designed for extreme applications where rugged, shielded, high-flex cables are required, is in stock and ready to ship same day. This 10Ft Black 22AWG Stranded 600V PoE family of cables feature oil, chemical, moisture, weld spatter and ultra-violet (UV) resistant TPE jackets that are built with USA-made bulk cable. The Cat 5e UTP 10Feet PoE 802.3 compliancy jackets are pressure extruded over the cable core, effectively locking the twisted pairs in place and providing extremely stable electrical performance even if the cables are impacted, bent, twisted or flexed repeatedly.The L-com black 10 feet UTP double shielded construction with both foil and braid shields provide the cable maximum protection from data destroying EMI and RFI interference. These 10 feet RJ45 cable assemblies come with additional features including special 22AWG stranded conductors with a 600V rating that are well suited for PoE applications and make a great alternative to typical rigid and stiff PoE cables. Our TRD524HF-BLK-10F series ethernet cords are 10gig, category 5e channel and PoE 802.3 rated for up to 288 feet (88 meters).The TRD524HF-BLK-10F has been tested to 1 and 10 million flex cycles at the ten and twenty times the cable OD and will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. These Category 5e 1 FT Black cable is also UL AWM 2463, CM and CMX rated so you don't need to choose between having a verified burn rating and rugged performance. This TRD524HF-BLK-10F 10 feet CM-CMX TPE Jacket terminates to standard TIA568B wiring with shielded RJ45 connectors.L-Com's TRD524HF-BLK-10F style cables are an excellent fit for outdoor networks, industrial and factory settings, high flex and continuous motion use including robotics, transportation, Mil-Tec and harsh environments like oil and gas. Our Category 5e ethernet cable TRD524HF-BLK-10F Standard lengths are off the shelf and ready to ship same day plus custom lengths and labels are available so contact the technical experts at L-com with your application needs and make your purchase online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD