L-com TRD3115M-1M

L-com Woodhead Sealed Cat5e RJ45 Cables for Industrial Environments - 1 M
$ 37.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD3115M-1M.

ShowMeCables

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com TRD3115M-1M provided by its distributors.

L-com Woodhead Sealed Cat5e RJ45 Cables for Industrial Environments - 1 M
Industrial Cat5e Shielded Patch Cord1.0 meter- | L-com TRD3115M-1M
CBL IND CAT5 568B SHLD 1M TELECOM/MODULAR
ENET CORD, CAT5, RJ45 PLUG-PLUG, 3.3';
Enet Cord, Cat5, Rj45 Plug-Plug, 3.3 ; Lan Category:Cat5; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Black; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Trd3115M Seriesrohs Compliant: Yes |L-Com TRD3115M-1M
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. A simple design allows quick jobsite cable termination to keep your project moving forward. Using the standards-based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD3115M1M