L-com TL-N044-000-R

Tripp Lite Multi Function Network/Phone/Coax Cable Tester- | L-com TL-N044-000-R
$ 93.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TL-N044-000-R.

L-com

Datasheet2 pages13 years ago

Descriptions

Descriptions of L-com TL-N044-000-R provided by its distributors.

Tripp Lite Multi Function Network/Phone/Coax Cable Tester- | L-com TL-N044-000-R
TL-N044-000-R NETWORK MODULAR CABLE TESTER, MILESTEK PART 40-30089
Mlti-Fnctionl Ntwk Cbl Tstr |L-Com TL-N044-000-R
Tripp Lite's Multi-Function Network Cable Tester allows you to test wiring continuity for Cat5 / 5e, Cat6, RJ11/12 telephone cord sets as well as 10Base2, RF and CATV coax cable assemblies. It can help Identify miswired terminations, shorts and open circuits. It features a two piece design, a main unit and a remote unit. The remote unit is designed to slide onto the side of the main unit but can be removed when testing premise cabling where the two ends of the cable being tested are not close by. The Main unit features (1) Shielded RJ45 (8x8) Jack, (1) Shielded RJ11/12 (6x6) Jack and (1) Female BNC. The Remote unit features (1) Shielded RJ45 (8x8) Jack on one side of the unit and (1) Shielded RJ11/12 (6x6) Jack on the other. The tester also comes with (1) BNC Terminator with a Green LED on the end to Test BNC Coax assemblies. The kit also includes (2) BNC Male to F-Type Female adapters to allow for the testing of RG59 / RG6 CATV Coax. A Storage pouch is provided for safe storage of the tester and accessories when not in use. Power supplied by 9V battery (not included). Comes with a Tripp Lite Lifetime Warranty. As an authorized Tripp Lite reseller we can bid on RFQs for any Tripp Lite part numbers. Contact us to request a non-obligatory quote!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD