L-com TDS8P8C

Conn RJ-45 PL 8 POS ST Cable Mount 1 Port Bulk
$ 79.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDS8P8C.

IHS

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-98.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDS8P8C provided by its distributors.

Conn RJ-45 PL 8 POS ST Cable Mount 1 Port Bulk
MODULAR PLUGRJ45 8X8FLAT OR ROUND CABLE PKG/100
RJ45 CONN, PLUG, 8P8C, 1PORT; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount; Shielding:Unshielded RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These economical crimp plugs are designed to work with stranded cable and are easy to terminate. A radius cable entry maintains cable pairs for UTP style cables. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD