L-com TDS1039-4C

Rectangular Connector Adapter, 4 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 10.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDS1039-4C.

IHS

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDS1039-4C provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 8 Contacts(Side2), Female-Female
Modular TEE Junction - Three Rj11 / 12 Or RJ45 Receptacles Accept Three Plugs
MODULAR SPLITTER, RJ11 JACK-JACK, 6P4C; Connector Type:Tee Adaptor; Connector Type A:RJ11; Connector Type B:RJ11 x2; Product Range:-; Convert From Gender:Jack; Convert From Positions:6Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's unique all female splitter for modular cables is a convenient choice when you need to combine modular cables together. Each adapter features a compact plastic design with three female jacks. Adapters are available with RJ11, RJ12, or RJ45 connectors allowing the right fit for your application. These adapters are perfect for adding an extra phone jack for a fax machine or modem. Telephone monitoring systems or test applications can benefit from a simple method to tap into an existing system cable.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD