L-com TDPTC6S

RJ45 Connector, PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1
$ 102.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDPTC6S.

JRH Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
-57.45%

Descriptions

Descriptions of L-com TDPTC6S provided by its distributors.

RJ45 Connector, PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1
Pull Through RJ45 Plug, Shielded, Category 6, Pkg/100
PULL THROUGH RJ45 PLUG CAT6 SHIE
Simplify RJ45 plug terminations with these special, easy to use pull-through plugs. They are designed for the conductors to be pulled completely through the connector and out the front. The crimp tool then cuts the wires, terminates the pins and crimps the strain relief simultaneously. This allows technicians to easily verify proper wiring order and to maintain the twisted pairs as far into the plug as possible. This reduces scrap and gives reliable performance even for technicians who are not experts at termination. Available in shielded or unshielded and Category 5e or Category 6. The proper crimp tool is HT-TDPT Try these ingenious new plugs today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDPTC6S.