L-com TDG1026KS-C6A-DC

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 19.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026KS-C6A-DC.

JRH Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+129%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDG1026KS-C6A-DC provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Category 6a/7 Coupler - Shielded RJ45 (8x8) Inline Feed-thru, Metal Die-Cast shell, PoE+ Rated
COUPLER, DIE-CAST, SHIELDED, POE+ RATED EVEN UNDER LOAD, CAT 6A/7, RJ45
L-com CAT 6A SHLD RJ45 INLINE CPLR DIE CAST PoE+
ADAPTER, RJ45 8POS JACK-JACK, CAT6A; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
This newest edition to L-com's best selling Ethernet coupler line is engineered to bring high performance in a tough and compact design. This inline coupler is made from a die-cast metal shell for extra ruggedness and is shorter in length than a typical coupler for space savings. Rated for 10gig performance and appropriate for Category 6a or Category 7 networks, this coupler is also compliant to the latest PoE standards and can even be mated or unmated while under electrical load. Add ECF-DC to make a standard keystone mount or WP67-BHA-DC to make an IP67 rated bulkhead mount. Contact L-com today for your high-volume needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDG1026KS-C6A-DC.