L-com TDG1026KC6A

Coupler, Cat 6A, Unshielded, RJ45, Keystone Style Snap, Black, EIA568A/B Dual
$ 12.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026KC6A.

JRH Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
-2.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDG1026KC6A provided by its distributors.

COUPLER, CAT 6A, UNSHIELDED, RJ45, KEYSTONE STYLE SNAP, BLACK, EIA568A/B DUAL
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6a
CAT 6A KEYSTONE FEED-THRU TELECOM/MODULAR
ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
RJ45 coupler, Cat5e coupler, and Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style RJ45 coupler, Cat5e coupler and Cat6 coupler products are perfect for patch panel and enclosure applications. These RJ45 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD