L-com TDG1026KC5-MNL

Cat5e Mini Coupler Unshielded RJ45 (8x8) In-line Feed-thru- | L-com TDG1026KC5-MNL
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026KC5-MNL.

IHS

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDG1026KC5-MNL provided by its distributors.

Cat5e Mini Coupler Unshielded RJ45 (8x8) In-line Feed-thru- | L-com TDG1026KC5-MNL
C5E RJ45 MINI CPLR NO LTCH
Rectangular Adapter
ADAPTOR, 8POS, CAT5E, RJ45 JACK-JACK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's best selling Ethernet couplers are now available in a smaller size. Under an inch in length, the Mini coupler line comes rated for category 5e or category 6 in both shielded and non-shielded versions. These in-line couplers are the most economical way available to couple two cables. The Mini couplers are engineered to bring high performance in the most compact design possible. They are smaller than ever and this reduced space and weight leads to better air flow, gives you more room to work with behind your panel and is far less stressful on cable exits ensuring that you don't exceed your cable's bend radius. Contact L-com today for your high-volume needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDG1026KC5MNL