L-com TDG1026K-RC6A

Category 6A Unshielded RJ45 (8x8) Right Angle Keystone Coupler- | L-com TDG1026K-RC6A
$ 18.089

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026K-RC6A.

Electro Sonic

Technical Drawing1 page12 years ago

Descriptions

Descriptions of L-com TDG1026K-RC6A provided by its distributors.

Category 6A Unshielded RJ45 (8x8) Right Angle Keystone Coupler- | L-com TDG1026K-RC6A
ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
An exclusive product design from L-com, the new right angle series of Category 5e, 6 and 6a couplers offer true 90° connectivity while meeting Category standards. These unique right angle keystone couplers are designed to address tight fit applications commonly seen with wall plates and some patch panel designs. These robust right angle Category Rated couplers come in C5e, C6 & C6a versions and fit standard .765" X .585" keystone openings so they can be used for myriad voice, video and data applications. Quantity discounts are available for OEM and volume requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD