L-com TDG1026A-8C

Rectangular Connector Adapter, 8 Contacts(Side1), Panel Mount, Female-Female
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026A-8C.

ODG (Origin Data Global)

Technical Drawing1 page11 years ago

Farnell

Inventory History

3 month trend:
+300%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDG1026A-8C provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), Panel Mount, Female-Female
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port
PANEL MNT COUPLER 8X8 STR TELECOM/MODULAR
Panel Mounted CouplerRJ45 (8x8)- | L-com TDG1026A-8C
PANEL MNT COUPLER 8X8 STRAIGHT
ADAPTER, RJ45 JACK-RCPT, 8P8C;
Adapter, In Line, Rj45, Jack-Jack, 8 Position; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Receptacle; Convierte A Posiciones:8 |L-Com TDG1026A-8C
An exclusive from L-com is our extensive offering of compact panel-mount modular couplers. These unique couplers feature grooves that allow the use of retainers to mount the coupler into a panel. These couplers easily fit into panels up to 0.075" thick. Couplers are wired straight through for data and digital phone systems. At least two retainers (sold separately) are required to mount the couplers to a panel. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDG1026A8C