L-com TDG1026A-6C

Rectangular Connector Adapter, 6 Contacts(Side1), Panel Mount, Female-Female
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026A-6C.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDG1026A-6C provided by its distributors.

Rectangular Connector Adapter, 6 Contacts(Side1), Panel Mount, Female-Female
Conn RJ-12 Coupler F/F 6/6 POS ST Panel Mount 1/1 Port Cat 3
ADAPTER, IN-LINE, RJ12 JACK-JACK, 6P6C;
PANEL MOUNTED COUPLER, RJ12 (6X6)
PANEL MNT COUPLER 6X6 STRAIGHT
ADAPTOR, IN-LINE, RJ12 JACK-JACK, 6P6C; Connector Type:Adaptor, In-Line; Connector Type A:RJ12; Connector Type B:RJ12; Product Range:-; Convert From Gender:Jack; Convert From Positions:6Positions; Convert To Gender:Jack RoHS Compliant: Yes
An exclusive from L-com is our extensive offering of compact panel-mount modular couplers. These unique couplers feature grooves that allow the use of retainers to mount the coupler into a panel. These couplers easily fit into panels up to 0.075" thick. Couplers are wired straight through for data and digital phone systems. At least two retainers (sold separately) are required to mount the couplers to a panel. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDG1026A6C