L-com TDG1026-8R

Modular CouplerRJ45 (8x8)Cross Wired- | L-com TDG1026-8R
$ 1.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026-8R.

IHS

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com TDG1026-8R provided by its distributors.

Modular CouplerRJ45 (8x8)Cross Wired- | L-com TDG1026-8R
Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port
ADAPTER, IN-LINE, RJ45 JACK-JACK, 8P8C;
ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD