MOD COUPLER, RJ11 JACK, 6P4C CROSS WIRED; Connector Type:Adaptor, In-Line; Connector Type A:RJ11; Connector Type B:RJ11; Product Range:-; Convert From Gender:Jack; Convert From Positions:6Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available; Contact us today!