L-com TDA306-6C

Modular Surface Mount JackEnd AccessRJ12 (6x6)- | L-com TDA306-6C
$ 4.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDA306-6C.

IHS

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+350%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TDA306-6C provided by its distributors.

Modular Surface Mount JackEnd AccessRJ12 (6x6)- | L-com TDA306-6C
Telecom and Datacom Connector
Conn RJ-12 F 6 POS ST 1 Port
RJ12 (6X6) JACK END ACCESS
MODULAR SURFACE MOUNT JACK, RJ12, 6P6C; Modular Connector Type:RJ12 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:-; IP Rating:-; Connector Mounting:-; Shielding:Unshielded RoHS Compliant: Yes
Add a telephone port quickly and easily with L-com's economical surface mount boxes. Each box features a built-in RJ11 or RJ12 jack. Simple screw terminals make installation quick and easy. Jacks are USOC color-coded for compatibility with standard telephone systems. Each box includes screws and double sided adhesive tape for mounting to virtually any surface. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD