L-com TD6P6C

Conn RJ-12 PL 6 POS 1.01mm Crimp ST Cable Mount 6 Terminal 1 Port
$ 48.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TD6P6C.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-98.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TD6P6C provided by its distributors.

Conn RJ-12 PL 6 POS 1.01mm Crimp ST Cable Mount 6 Terminal 1 Port
RJ Connector, 6 Contact(s), Male, Crimp Terminal, Locking, Plug
PLUG RJ12 (6X6) FLT CBL 100PK TELECOM/MODULAR
Modular Plug, RJ12 (6x6), Pkg/100
MODULAR CONN, RJ12 PLUG, 6P6C, CABLE; Modular Connector Type:RJ12 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount; Product Range:-RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These economical crimp plugs are designed to work with stranded cable and are easy to terminate. A rectangular cable entry helps hold flat silver satin style cables securely. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD