L-com TD4P4HS

Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
$ 46.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TD4P4HS.

IHS

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-91.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TD4P4HS provided by its distributors.

Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
RJ Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn, Plug, Mdlr Handset, 4X4, No Shield
PLUG HANDSET (4X4) 100PK TELECOM/MODULAR
MODULAR PLUGHANDSET 4X4PKG/100
MODULAR CONN, 4P4C, RJ9/RJ10/RJ22 PLUG; Modular Connector Type:RJ9 / RJ10 / RJ22 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These economical crimp plugs are designed to work with stranded cable and are easy to terminate. A rectangular cable entry helps hold flat silver satin style cables securely. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD