L-com T6A00010-2M

IP68 Ruggedized Cat6 Cable, Plug to Plug, E-Nickel Finish 24AWG STR CM/CMX FR-TPE BLK w/ Dust Caps, 2.0M
$ 251.192

Price and Stock

DistributorSKUMinPkg
VericalT6A00010-2M21

Descriptions

Descriptions of L-com T6A00010-2M provided by its distributors.

IP68 Ruggedized Cat6 Cable, Plug to Plug, E-Nickel Finish 24AWG STR CM/CMX FR-TPE BLK w/ Dust Caps, 2.0M
IP68 RGRJ45 PP ENICK TPE BLK 2
IP68 Ruggedized Cat6 Cable, Plug to Plug, E-Nickel Finish 24AWG STR CM/CMX FR-TPE BLK w/ Dust Caps, 2.0MIn stock and ready to ship today, MilesTek's Cat6 Ruggedized R-Jack T6A00010 line of outdoor, industrial cables are designed for extreme applications where rugged, shielded cables are required. The Category 6 and IP68 rated, metal R-jacks used in their construction are far tougher and more crush resistant than a standard RJ45 connector and they feature moisture, oil, chemical and ultra-violet resistant jackets. Also built with stranded 24AWG conductors, they are fit for both PoE and high flex, continuous motion applications. A flex rating of 1 million and 10 million cycles at 10x and 20x the cable OD ensures that the cables will not wear out even during the toughest usage. Off the shelf connector combinations include ruggedized R-jacks plug to plug, jack to jack, plug to jack, plug to standard RJ45 and jack to standard RJ45. All R-jack male/plug options are IP68 waterproof when mated or capped properly and all R-jack female/jack options are transversely sealed so they are waterproof with or without a mated connector or cap. T6A00010-2M from L-com is an R-jack male to R-jack male assembly built with Category 6a rated outdoor industrial Ethernet cable and is 1.0 meter in length. Sealed and gasketed dust caps are included. Its high-flex, industrial, outdoor FR-TPE jacket is UL AWM style 2463, CM and CMX rated. It has resistances to moisture, UV (sunlight), oils and weld spatter and well as being high flex rated. It is PoE 802.3 compliant and has a dynamic temperature range of -40° to +80°C. Double shielded SF/UTP construction with overall foil and braid shields protects your application from data destroying EMI and RFI. Fully shielded and RoHS compliant ruggedized waterproof R-jack connectors make these among the toughest cables you can find available for same day shipping. MilesTek T6A00010 ruggedized cable assemblies, connectors and adapters are an excellent and affordable alternative to hard to find, long lead time D38999 and similar mil spec style components. Contact the technical experts at MilesTek with your application details and make your purchase online today.Features: Ruggedized cable assemblies are built using shielded, Category 6, RoHS compliant metal Electroless nickel ruggedized connectors that are IP68 ratedThe FR-TPE Category 6a, 10gig rated Ethernet cable used to build the T6A00010 family of cables is Oil and UV resistant, Double Shielded with Foil + Braid Shields, High-Flex tested to 1 & 10 million flex cycles, PoE compliant and UL CM/CMX industrial/outdoor rated with a temperature range of -40°C to +80°CAll ruggedized female/jack connectors are transversely sealed with or without a mated connector and/or dust cap and maintain an IP68 rated seal at all times; they also utilize an EMC grounding plate to ensure proper grounding of connected shielded RJ45 cablesRuggedized jacks are able to mate with L-com's line of ruggedized plugs as well as assemblies built using those plugs and standard, non-ruggedized RJ45 assembliesThe T6A00010 series consists of a Ruggedized RJ45 IP68 Plug to a Ruggedized RJ45 IP68 Plug

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD