L-com SOC-LC-M1-09BE-10PK

Splice-On Connector Kit, Lc Multimode 0.9Mm Rohs Compliant: Yes |L-Com SOC-LC-M1-09BE-10PK
$ 56.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SOC-LC-M1-09BE-10PK.

Electro Sonic

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com SOC-LC-M1-09BE-10PK provided by its distributors.

Splice-On Connector Kit, Lc Multimode 0.9Mm Rohs Compliant: Yes |L-Com SOC-LC-M1-09BE-10PK
L-Com LC MM SOC 0.9mm OM1 Beige. 10 pieces as one unit
SPLICE-ON CONNECTOR KIT, LC MULT
L-com's SOC-LC-M1-09BE-10PK is a Splice-On Connector Kit. It is a LC Multimode OM1 connector. This connector is designed for use with 0.9mm jacketed fiber and the color is beige. It features field quick installation and better performing links with less down time. There are 10 connectors in one package. L-com's SOC-LC-M1-09BE-10PK is one of thousands of fiber optic products in-stock and ready to ship.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD