L-com SMJ-RJ45S90-LED

RJ45, Surface Mount Jack Female, Led , Shielded, Pcb Solder Post 90 Degree
$ 3.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SMJ-RJ45S90-LED.

Electro Sonic

Datasheet1 page6 years ago

Descriptions

Descriptions of L-com SMJ-RJ45S90-LED provided by its distributors.

RJ45, SURFACE MOUNT JACK FEMALE, LED , SHIELDED, PCB SOLDER POST 90 DEGREE
Rj45 Conn, R/A Jack, 8P8C, 1Port, Shld; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount |L-Com SMJ-RJ45S90-LED
RJ45 (8x8) surface mount jacks are available in Category 5e, Category 6 and unrated versions. Surface mount jacks come with PCB style solder posts in either 90° or 180° orientations. Additional options include plated shielding and embedded LED lights. Surface mount jacks are packaged individually and are available with no minimum order quantity. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD