L-com SMJ-RJ4590

RJ45 Connector, R/A, JACK, 8P8C, 1PORT; Modul; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1
$ 2.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SMJ-RJ4590.

Electro Sonic

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com SMJ-RJ4590 provided by its distributors.

RJ45 Connector, R/A, JACK, 8P8C, 1PORT; Modul; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1
Rj45 Conn, R/A, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount |L-Com SMJ-RJ4590
RJ45 (8x8) surface mount jacks are available in Category 5e, Category 6 and unrated versions. Surface mount jacks come with PCB style solder posts in either 90° or 180° orientations. Additional options include plated shielding and embedded LED lights. Surface mount jacks are packaged individually and are available with no minimum order quantity. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD