L-com SMB45-W

Srfce Mnt Box 1 Prt RJ45- Telecom/modular
$ 16.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SMB45-W.

Electro Sonic

Datasheet1 page11 years ago

Descriptions

Descriptions of L-com SMB45-W provided by its distributors.

SRFCE MNT BOX 1 PRT RJ45- TELECOM/MODULAR
SURFACE BOX, RJ45 JACK, IDC 110, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:-; Shielding:UnshieldedRoHS Compliant: Yes
Add an Ethernet or telephone port quickly and easily with L-com's economical surface mount boxes. Each box comes with a pre-installed RJ45 and/or RJ12 jack. Industry standard IDC 110 style connectors make installation quick and easy. The RJ45 jacks are EIA568A/B color-coded for compatibility with your cable plan. Each box includes screws and double sided adhesive tape for mounting to virtually any surface. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD