L-com SMB110C5ES-S

Shielded Category 5E Surface Mount Jack with 1 RJ45 EIA568A/B- | L-com SMB110C5ES-S
$ 17.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SMB110C5ES-S.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com SMB110C5ES-S provided by its distributors.

Shielded Category 5E Surface Mount Jack with 1 RJ45 EIA568A/B- | L-com SMB110C5ES-S
Telecom and Datacom Connector
SRFC MNT BOX 1 C5E RJ45 SHLD
RJ45 CONN, JACK, 8P8C, 1PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Surface Mount; LEDs:Without LED RoHS Compliant: Yes
For maximum protection from EMI/RFI interference choose L-com's shielded Category 5E and Category 6 surface mountable jacks. Designed to mount on a wall or other surface area this box comes ready with screws and double sided adhesive tape for mounting to virtually any surface. With a fully shielded housing and shielded jacks these surface boxes are perfect for environments with stray EMI/RFI fields that can cause disruptions to data transmission. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD