L-com SFODZSC-03

9/125Singlemode Low Smoke Zero Halogen Fiber Cable Dual SC / Dual SC3.0m- | L-com SFODZSC-03
$ 35.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SFODZSC-03.

IHS

Technical Drawing1 page11 years ago

Supply Chain

Introduction Date2014-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SFODZSC-03 provided by its distributors.

9/125Singlemode Low Smoke Zero Halogen Fiber Cable Dual SC / Dual SC3.0m- | L-com SFODZSC-03
CA SC-SC 9/125 DPLX LSZH 3M
Wire And Cable
FO CABLE, SC-SC DUPLEX, SM, 9.8 ; Fibre Optic Connector A:SC Duplex; Fibre Optic Connector B:SC Duplex; No. of Fibers:2Fibres; Fibre Type:Singlemode; Lead Length - Metric:3m; Fibre Diameter:9µm / 125µm; Product Range:- RoHS Compliant: NA
L-com's 9/125 Duplex Singlemode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with SC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD