L-com SDH78P

Conn D-Sub M 78 POS 1.1mm SolderCup STCable Mount 78 Terminal 1 Port Bag
$ 20.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDH78P.

IHS

Technical Drawing1 page17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SDH78P provided by its distributors.

Conn D-Sub M 78 POS 1.1mm SolderCup STCable Mount 78 Terminal 1 Port Bag
D Subminiature Connector, 78 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Hd D Sub Conn, Plug, Dd, 78Pos; D Sub Connector Type:High Density; Gender:Plug; Product Range:-; No. Of Contacts:78Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH78P
Many "do it yourself" users prefer solder style connectors over crimp style. These hard to find solder style HD78 connectors conform to commercial industry standards and will mate with any opposite gender HD78 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD