L-com SDH62P

Conn D-Sub F 62 POS 1.1mm Solder Cup ST Cable Mount 62 Terminal 1 Port Bag
$ 16.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDH62P.

IHS

Technical Drawing1 page17 years ago

Inventory History

3 month trend:
-15.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com SDH62P provided by its distributors.

Conn D-Sub F 62 POS 1.1mm Solder Cup ST Cable Mount 62 Terminal 1 Port Bag
Solder Cup D-Sub ConnectorHD62 Male- | L-com SDH62P
CONN D-SUB HD PLG 62POS SLDR CUP
Hd D Sub Conn, Plug, Dc, 62Pos; D Sub Connector Type:High Density; Gender:Plug; Product Range:-; No. Of Contacts:62Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH62P
Many "do it yourself" users prefer solder style connectors over crimp style. These hard to find solder style HD62 connectors conform to commercial industry standards and will mate with any opposite gender HD62 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD