L-com SDH44S

Conn D-Sub F 44 POS 1.1mm Solder Cup ST Cable Mount 44 Terminal 1 Port Bag
$ 9.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDH44S.

IHS

Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SDH44S provided by its distributors.

Conn D-Sub F 44 POS 1.1mm Solder Cup ST Cable Mount 44 Terminal 1 Port Bag
Solder Cup D-Sub ConnectorHD44 Female- | L-com SDH44S
CONNECTOR HD44F SOLDER D-SUB CABLING
CONN D-SUB HD RCPT 44P SLDR CUP
Female Sockets,Receptacle 3 44pin Nickel Plated,Steel 1A
Hd D Sub Conn, Rcpt, Db, 44Pos; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:-; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH44S
These hard to find solder style HD44 connectors conform to commercial industry standards and will mate with any opposite gender HD44 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD