L-com SDH26S-TRAY

Conn D-sub Hd Rcpt 26P Sldr Cup
$ 284.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDH26S-TRAY.

Electro Sonic

Technical Drawing1 page17 years ago

Descriptions

Descriptions of L-com SDH26S-TRAY provided by its distributors.

CONN D-SUB HD RCPT 26P SLDR CUP
Hd D Sub Conn, Rcpt, Da, 26Pos; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:-; No. Of Contacts:26Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH26S-TRAY
Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD